
FX15S-31S-0.5SH | |
|---|---|
DigiKey Part Number | H11429TR-ND - Tape & Reel (TR) H11429CT-ND - Cut Tape (CT) H11429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15S-31S-0.5SH |
Description | CONN MULTI-PURP RCPT 31P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-31S-0.5SH Models |
Category | Connector Type Multi-Purpose |
Manufacturer Hirose Electric Co Ltd | Number of Positions 31 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 50 | 35,20100 Kč | 1 760,05 Kč |
| 100 | 33,51700 Kč | 3 351,70 Kč |
| 250 | 31,41804 Kč | 7 854,51 Kč |
| 500 | 29,91796 Kč | 14 958,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 2 000 | 30,19355 Kč | 60 387,10 Kč |
| 3 000 | 29,34268 Kč | 88 028,04 Kč |
| 5 000 | 28,30518 Kč | 141 525,90 Kč |
| 7 000 | 27,64183 Kč | 193 492,81 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |





