
FX15SW-31P-C | |
|---|---|
DigiKey Part Number | H123302-ND |
Manufacturer | |
Manufacturer Product Number | FX15SW-31P-C |
Description | CONN HSG FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15SW-31P-C Models |
Category | Part Status Active |
Manufacturer Hirose Electric Co Ltd | Accessory Type Housing |
Series | For Use With/Related Products FX15 Series |
Packaging Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,37480 Kč | 1 009,37 Kč |
| 80 | 37,19275 Kč | 2 975,42 Kč |
| 160 | 35,41575 Kč | 5 666,52 Kč |
| 320 | 33,72475 Kč | 10 791,92 Kč |
| 560 | 32,41904 Kč | 18 154,66 Kč |
| 1 040 | 31,03404 Kč | 32 275,40 Kč |
| 2 560 | 29,12406 Kč | 74 557,59 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |








