



ER8-60P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125531TR-ND - Tape & Reel (TR) H125531CT-ND - Cut Tape (CT) H125531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60P-0.8SV-2H |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 72,52929 Kč | 25 385,25 Kč |
| 700 | 69,06926 Kč | 48 348,48 Kč |
| 1 050 | 67,12304 Kč | 70 479,19 Kč |
| 1 750 | 64,74920 Kč | 113 311,10 Kč |
| 2 450 | 63,23197 Kč | 154 918,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 10 | 93,23000 Kč | 932,30 Kč |
| 25 | 87,38280 Kč | 2 184,57 Kč |
| 50 | 83,20640 Kč | 4 160,32 Kč |
| 100 | 79,23220 Kč | 7 923,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 Kč | 111,78 Kč |
| 10 | 91,06200 Kč | 910,62 Kč |
| 25 | 83,94760 Kč | 2 098,69 Kč |
| 50 | 78,93760 Kč | 3 946,88 Kč |
| 100 | 74,23070 Kč | 7 423,07 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |















