
DF62W-EP2226PCFA | |
|---|---|
DigiKey Part Number | 26-DF62W-EP2226PCFATR-ND - Tape & Reel (TR) 26-DF62W-EP2226PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-EP2226PCFA |
Description | CONN CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-EP2226PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 25 | 3,63760 Kč | 90,94 Kč |
| 50 | 3,46060 Kč | 173,03 Kč |
| 100 | 3,29640 Kč | 329,64 Kč |
| 250 | 3,08928 Kč | 772,32 Kč |
| 500 | 2,94194 Kč | 1 470,97 Kč |
| 1 000 | 2,80112 Kč | 2 801,12 Kč |
| 2 500 | 2,62561 Kč | 6 564,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,58042 Kč | 38 706,30 Kč |
| 30 000 | 2,45731 Kč | 73 719,30 Kč |
| 45 000 | 2,38805 Kč | 107 462,25 Kč |
| 75 000 | 2,30359 Kč | 172 769,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |












