
DF62W-2226SCFA | |
|---|---|
DigiKey Part Number | 26-DF62W-2226SCFATR-ND - Tape & Reel (TR) 26-DF62W-2226SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2226SCFA |
Description | CONN CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2226SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,82700 Kč | 282,70 Kč |
| 250 | 2,64892 Kč | 662,23 Kč |
| 500 | 2,52222 Kč | 1 261,11 Kč |
| 1 000 | 2,40159 Kč | 2 401,59 Kč |
| 2 500 | 2,25109 Kč | 5 627,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,28385 Kč | 34 257,75 Kč |
| 30 000 | 2,17487 Kč | 65 246,10 Kč |
| 45 000 | 2,11357 Kč | 95 110,65 Kč |
| 75 000 | 2,03881 Kč | 152 910,75 Kč |
| 105 000 | 1,99102 Kč | 209 057,10 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |












