10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-10S-0.8H(21)
DF52-10S-0.8H(21)

DF52-10S-0.8H(21)

DigiKey Part Number
H125102TR-ND - Tape & Reel (TR)
H125102CT-ND - Cut Tape (CT)
H125102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-10S-0.8H(21)
Description
CONN SOCKET 10P 0.031 TIN SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-10S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,29640 Kč307,41 Kč
5011,70840 Kč585,42 Kč
10011,14990 Kč1 114,99 Kč
25010,45028 Kč2 612,57 Kč
5009,95096 Kč4 975,48 Kč
1 0009,47577 Kč9 475,77 Kč
2 5008,88249 Kč22 206,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,50034 Kč47 501,70 Kč
10 0009,04714 Kč90 471,40 Kč
15 0008,79220 Kč131 883,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč