



FI-RE41S-HF-R1500 | |
|---|---|
DigiKey Part Number | 670-1702-2-ND - Tape & Reel (TR) 670-1702-1-ND - Cut Tape (CT) 670-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE41S-HF-R1500 |
Description | CONN RCPT 41P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-RE41S-HF-R1500 Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.148" (3.75mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 100 | 42,02120 Kč | 4 202,12 Kč |
| 500 | 37,50956 Kč | 18 754,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,71305 Kč | 52 069,58 Kč |
| 3 000 | 33,05757 Kč | 99 172,71 Kč |
| 4 500 | 32,12638 Kč | 144 568,71 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |









