
JF08R0R041030UA | |
|---|---|
DigiKey Part Number | 670-3070-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R041030UA |
Description | CABLE ASSY HI SPEED 41POS 30CM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 11.81" (300.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle with Latch to Receptacle with Latch |
Manufacturer JAE Electronics | Length 11.81" (300.00mm) |
Series | Number of Positions 41 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,70000 Kč | 231,70 Kč |
| 10 | 196,87600 Kč | 1 968,76 Kč |
| 25 | 184,54600 Kč | 4 613,65 Kč |
| 50 | 175,73260 Kč | 8 786,63 Kč |
| 100 | 167,34240 Kč | 16 734,24 Kč |
| 250 | 156,87172 Kč | 39 217,93 Kč |
| 500 | 149,39004 Kč | 74 695,02 Kč |
| 1 000 | 142,26850 Kč | 142 268,50 Kč |
| Unit Price without VAT: | 231,70000 Kč |
|---|---|
| Unit Price with VAT: | 280,35700 Kč |




