41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
JF08 Series

JF08R0R041020UA

DigiKey Part Number
670-3069-ND
Manufacturer
Manufacturer Product Number
JF08R0R041020UA
Description
CABLE ASSY HI SPEED 41POS 20CM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
JF08R0R041020UA Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle with Latch to Receptacle with Latch
Manufacturer
JAE Electronics
Length
7.87" (200.00mm)
Series
Number of Positions
41
Packaging
Bulk
Pitch
0.020" (0.50mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,49000 Kč221,49 Kč
10188,20000 Kč1 882,00 Kč
25176,41240 Kč4 410,31 Kč
50167,98680 Kč8 399,34 Kč
200152,33585 Kč30 467,17 Kč
400145,07085 Kč58 028,34 Kč
600140,98353 Kč84 590,12 Kč
1 000135,99851 Kč135 998,51 Kč
Manufacturers Standard Package
Unit Price without VAT:221,49000 Kč
Unit Price with VAT:268,00290 Kč
Alternate Length
CABLE ASSY HI SPEED 41POS 30CM
In-Stock: 0
Unit Price: 231,70000 Kč
CABLE ASSY HI SPEED 41POS 40CM
In-Stock: 0
Unit Price: 241,09000 Kč