51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
FI-RE51S-HF-R1500
FI-RE51S-HF-R1500

FI-RE51S-HF-R1500

DigiKey Part Number
670-1206-2-ND - Tape & Reel (TR)
670-1206-1-ND - Cut Tape (CT)
670-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-RE51S-HF-R1500
Description
CONN RCPT 51P 0.02 GOLD SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Holder
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.148" (3.75mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Blade Socket
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
0.8A per Contact
Number of Positions Loaded
All
Applications
General Purpose, Medical
Pitch - Mating
Insulation Material
Plastic
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,49000 Kč70,49 Kč
1059,81400 Kč598,14 Kč
10050,82490 Kč5 082,49 Kč
50045,36822 Kč22 684,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50041,98615 Kč62 979,23 Kč
3 00039,98389 Kč119 951,67 Kč
4 50038,85764 Kč174 859,38 Kč
Manufacturers Standard Package
Unit Price without VAT:70,49000 Kč
Unit Price with VAT:85,29290 Kč