



FI-RE51S-VF-R1300 | |
|---|---|
DigiKey Part Number | 670-2149-2-ND - Tape & Reel (TR) 670-2149-1-ND - Cut Tape (CT) 670-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE51S-VF-R1300 |
Description | CONN RCPT 51POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Height 0.183" (4.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 80°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Blade Socket | Mated Stacking Heights 10.1mm, 16.1mm |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,38000 Kč | 121,38 Kč |
| 10 | 103,15100 Kč | 1 031,51 Kč |
| 100 | 87,67860 Kč | 8 767,86 Kč |
| 500 | 81,05156 Kč | 40 525,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 73,16992 Kč | 95 120,90 Kč |
| 2 600 | 69,68152 Kč | 181 171,95 Kč |
| Unit Price without VAT: | 121,38000 Kč |
|---|---|
| Unit Price with VAT: | 146,86980 Kč |










