



FI-RE51S-HF-J-R1500 | |
|---|---|
DigiKey Part Number | 670-2197-2-ND - Tape & Reel (TR) 670-2197-1-ND - Cut Tape (CT) 670-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE51S-HF-J-R1500 |
Description | CONN RCPT 51P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.148" (3.75mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,81400 Kč | 598,14 Kč |
| 100 | 50,82490 Kč | 5 082,49 Kč |
| 500 | 45,36822 Kč | 22 684,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,98615 Kč | 62 979,23 Kč |
| 3 000 | 39,98389 Kč | 119 951,67 Kč |
| 4 500 | 38,85764 Kč | 174 859,38 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |



