
MPTC-02-24-02-01-01-L-RA-LC | |
|---|---|
DigiKey Part Number | SAM15507-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-24-02-01-01-L-RA-LC |
Description | CONN HEADER R/A 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 (24 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-24-02-01-01-L-RA-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.107" (2.71mm) | |
Overall Contact Length | - | |
Insulation Height | 0.490" (12.44mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy, Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 25 | 124,93800 Kč | 3 123,45 Kč |
| 50 | 116,09800 Kč | 5 804,90 Kč |
| 100 | 110,84630 Kč | 11 084,63 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |











