4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-06-462JH

DigiKey Part Number
399-SC-06-462JH-ND
Manufacturer
Manufacturer Product Number
SC-06-462JH
Description
CMC 4.6MH 6A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-06-462JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.6 mH @ 10 kHz
Current Rating (Max)
6A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" L x 1.280" W (35.00mm x 32.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1086,65900 Kč866,59 Kč
3078,93833 Kč2 368,15 Kč
6074,43083 Kč4 465,85 Kč
12070,18408 Kč8 422,09 Kč
27065,52852 Kč17 692,70 Kč
51062,10014 Kč31 671,07 Kč
1 02058,57310 Kč59 744,56 Kč
2 52057,21955 Kč144 193,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč