Terminal Turret Connector Double End 0.186" (4.72mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613-2

DigiKey Part Number
36-1613-2-ND
Manufacturer
Manufacturer Product Number
1613-2
Description
TERM TURRET DOUBLE L=4.72MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Double End 0.186" (4.72mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1613-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Double End
Number of Turrets
Single, Double
Length - Above Board
0.186" (4.72mm)
Length - Below Flange
0.164" (4.17mm)
Length - Overall
0.350" (8.89mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.093" (2.36mm)
Diameter - Turret Head
0.050" (1.27mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 028
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,91500 Kč109,15 Kč
259,76520 Kč244,13 Kč
1008,28270 Kč828,27 Kč
5006,88162 Kč3 440,81 Kč
1 0006,36896 Kč6 368,96 Kč
2 5005,76319 Kč14 407,98 Kč
5 0005,35403 Kč26 770,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč