
TCM0605T-200-2P-T201 | |
|---|---|
DigiKey Part Number | 445-TCM0605T-200-2P-T201TR-ND - Tape & Reel (TR) 445-TCM0605T-200-2P-T201CT-ND - Cut Tape (CT) 445-TCM0605T-200-2P-T201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605T-200-2P-T201 |
Description | CMC 100MA 2LN 20 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20 Ohms @ 100 MHz 100mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 20 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 1,99900 Kč | 99,95 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 250 | 1,74452 Kč | 436,13 Kč |
| 500 | 1,64456 Kč | 822,28 Kč |
| 1 000 | 1,55049 Kč | 1 550,49 Kč |
| 2 500 | 1,43433 Kč | 3 585,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30068 Kč | 13 006,80 Kč |
| 20 000 | 1,22652 Kč | 24 530,40 Kč |
| 30 000 | 1,18517 Kč | 35 555,10 Kč |
| 50 000 | 1,13509 Kč | 56 754,50 Kč |
| 70 000 | 1,10330 Kč | 77 231,00 Kč |
| 100 000 | 1,07060 Kč | 107 060,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





