
DF1E-2428PC | |
|---|---|
DigiKey Part Number | H3853-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-2428PC |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-2428PC Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,17720 Kč | 54,43 Kč |
| 50 | 2,07300 Kč | 103,65 Kč |
| 100 | 1,97080 Kč | 197,08 Kč |
| 300 | 1,82417 Kč | 547,25 Kč |
| 500 | 1,75936 Kč | 879,68 Kč |
| 1 000 | 1,67532 Kč | 1 675,32 Kč |
| 2 500 | 1,57025 Kč | 3 925,62 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |
















