
DF1E-8EP-2.5C | |
|---|---|
DigiKey Part Number | H3751-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-8EP-2.5C |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-8EP-2.5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 50 | 11,46220 Kč | 573,11 Kč |
| 100 | 10,91160 Kč | 1 091,16 Kč |
| 300 | 10,09683 Kč | 3 029,05 Kč |
| 500 | 9,73952 Kč | 4 869,76 Kč |
| 1 000 | 9,27423 Kč | 9 274,23 Kč |
| 2 500 | 8,69341 Kč | 21 733,53 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |







