Pin Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-2022PC

DigiKey Part Number
H3851-ND
Manufacturer
Manufacturer Product Number
DF1E-2022PC
Description
CONN PIN 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1E-2022PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,70520 Kč42,63 Kč
501,62100 Kč81,05 Kč
1001,54130 Kč154,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč