3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-3EP-2.5C

DigiKey Part Number
H3746-ND
Manufacturer
Manufacturer Product Number
DF1E-3EP-2.5C
Description
CONN PLUG HSG 3POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1E-3EP-2.5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,57400 Kč105,74 Kč
259,90200 Kč247,55 Kč
509,42660 Kč471,33 Kč
1008,97620 Kč897,62 Kč
3008,30607 Kč2 491,82 Kč
5008,01184 Kč4 005,92 Kč
1 0007,62915 Kč7 629,15 Kč
2 5007,15127 Kč17 878,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč