
DF1EA-9EP-2.5C | |
|---|---|
DigiKey Part Number | H3731-ND |
Manufacturer | |
Manufacturer Product Number | DF1EA-9EP-2.5C |
Description | CONN PLUG HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1EA-9EP-2.5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,44760 Kč | 1 144,76 Kč |
| Unit Price without VAT: | 11,44760 Kč |
|---|---|
| Unit Price with VAT: | 13,85160 Kč |






