
DF1E-2EP-2.5C | |
|---|---|
DigiKey Part Number | H3745-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-2EP-2.5C |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-2EP-2.5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 9,42660 Kč | 471,33 Kč |
| 100 | 8,97620 Kč | 897,62 Kč |
| 300 | 8,30607 Kč | 2 491,82 Kč |
| 500 | 8,01184 Kč | 4 005,92 Kč |
| 1 000 | 7,62915 Kč | 7 629,15 Kč |
| 2 500 | 7,15127 Kč | 17 878,17 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |







