6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-6EP-2.5C

DigiKey Part Number
H3749-ND
Manufacturer
Manufacturer Product Number
DF1E-6EP-2.5C
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1E-6EP-2.5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1012,93500 Kč129,35 Kč
2512,12000 Kč303,00 Kč
5011,54060 Kč577,03 Kč
10010,98620 Kč1 098,62 Kč
30010,16583 Kč3 049,75 Kč
5009,80606 Kč4 903,03 Kč
1 0009,33760 Kč9 337,60 Kč
2 5008,75281 Kč21 882,03 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč