
DF1E-8RS/P-2.5 | |
|---|---|
DigiKey Part Number | H11620-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-8RS/P-2.5 |
Description | CONN RETAINER 8POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF1E Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-8RS/P-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 8 | |
For Use With/Related Products | DF1E Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87310 Kč | 587,31 Kč |
| Unit Price without VAT: | 5,87310 Kč |
|---|---|
| Unit Price with VAT: | 7,10645 Kč |



