DF1B-11S-2.5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-11S-2.5R

DigiKey Part Number
H3790-ND
Manufacturer
Manufacturer Product Number
DF1B-11S-2.5R
Description
CONN RCPT HSG 11POS 2.50MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-11S-2.5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp, IDC
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002,66420 Kč266,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,66420 Kč
Unit Price with VAT:3,22368 Kč