
DF1B-R28 | |
|---|---|
DigiKey Part Number | H3844-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R28 |
Description | CONN SOCKET 28AWG IDC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 25 | 1,44840 Kč | 36,21 Kč |
| 50 | 1,38080 Kč | 69,04 Kč |
| 100 | 1,31560 Kč | 131,56 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |
















