
DF1B-R24 | |
|---|---|
DigiKey Part Number | H3836-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R24 |
Description | CONN SOCKET 24AWG IDC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,14520 Kč | 28,63 Kč |
| 50 | 1,08620 Kč | 54,31 Kč |
| 100 | 1,03570 Kč | 103,57 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |
















