Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-22SCF

DigiKey Part Number
H2950TR-ND - Tape & Reel (TR)
H2950CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-22SCF
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-22SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57060 Kč78,53 Kč
1001,49720 Kč149,72 Kč
2501,40268 Kč350,67 Kč
5001,33506 Kč667,53 Kč
1 0001,27122 Kč1 271,22 Kč
2 5001,19151 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40544 Kč14 054,40 Kč
20 0001,33833 Kč26 766,60 Kč
30 0001,30058 Kč39 017,40 Kč
50 0001,25456 Kč62 728,00 Kč
70 0001,22513 Kč85 759,10 Kč
100 0001,21788 Kč121 788,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč