
H3BBT-10104-L2 | |
|---|---|
DigiKey Part Number | H3BBT-10104-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-L2 |
Description | DUAL END JUMPER 4" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,69600 Kč | 116,96 Kč |
| 30 | 10,81400 Kč | 324,42 Kč |
| 50 | 10,42760 Kč | 521,38 Kč |
| 100 | 9,93000 Kč | 993,00 Kč |
| 250 | 9,30800 Kč | 2 327,00 Kč |
| 500 | 8,86284 Kč | 4 431,42 Kč |
| 1 000 | 8,43973 Kč | 8 439,73 Kč |
| 2 500 | 7,91121 Kč | 19 778,02 Kč |
| 5 000 | 7,53362 Kč | 37 668,10 Kč |
| Unit Price without VAT: | 11,69600 Kč |
|---|---|
| Unit Price with VAT: | 14,15216 Kč |

