
H3BXT-10112-W2 | |
|---|---|
DigiKey Part Number | H3BXT-10112-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-W2 |
Description | SINGLE END JUMPER 12" 22AWG WHIT |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,17400 Kč | 141,74 Kč |
| 30 | 13,10967 Kč | 393,29 Kč |
| 50 | 12,64500 Kč | 632,25 Kč |
| 100 | 12,03820 Kč | 1 203,82 Kč |
| 250 | 11,28348 Kč | 2 820,87 Kč |
| 500 | 10,74426 Kč | 5 372,13 Kč |
| 1 000 | 10,23128 Kč | 10 231,28 Kč |
| 2 500 | 9,59063 Kč | 23 976,58 Kč |
| 5 000 | 9,13304 Kč | 45 665,20 Kč |
| Unit Price without VAT: | 14,17400 Kč |
|---|---|
| Unit Price with VAT: | 17,15054 Kč |

