
BM23FR0.6-24DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-24DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-24DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-24DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-24DS-0.35V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-24DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,50486 Kč | 105 048,60 Kč |
| 20 000 | 10,00402 Kč | 200 080,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 16,41900 Kč | 164,19 Kč |
| 25 | 15,12240 Kč | 378,06 Kč |
| 50 | 14,22140 Kč | 711,07 Kč |
| 100 | 13,37310 Kč | 1 337,31 Kč |
| 250 | 12,32772 Kč | 3 081,93 Kč |
| 500 | 11,59308 Kč | 5 796,54 Kč |
| 1 000 | 10,90201 Kč | 10 902,01 Kč |
| 2 500 | 10,05171 Kč | 25 129,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,75600 Kč | 187,56 Kč |
| 25 | 17,98520 Kč | 449,63 Kč |
| 50 | 17,60200 Kč | 880,10 Kč |
| 100 | 16,83790 Kč | 1 683,79 Kč |
| 250 | 15,30756 Kč | 3 826,89 Kč |
| 500 | 13,77680 Kč | 6 888,40 Kč |
| 1 000 | 12,24605 Kč | 12 246,05 Kč |
| 2 500 | 11,09798 Kč | 27 744,95 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



