
BM28B0.6-24DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125603TR-ND - Tape & Reel (TR) H125603CT-ND - Cut Tape (CT) H125603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-24DS/2-0.35V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-24DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,44562 Kč | 19 445,62 Kč |
| 2 000 | 18,51782 Kč | 37 035,64 Kč |
| 3 000 | 17,99585 Kč | 53 987,55 Kč |
| 5 000 | 17,35921 Kč | 86 796,05 Kč |
| 7 000 | 16,95247 Kč | 118 667,29 Kč |
| 10 000 | 16,53156 Kč | 165 315,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 20,19160 Kč | 1 009,58 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 500 | 17,15998 Kč | 8 579,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 22,42600 Kč | 560,65 Kč |
| 50 | 21,95140 Kč | 1 097,57 Kč |
| 100 | 20,99590 Kč | 2 099,59 Kč |
| 250 | 19,08720 Kč | 4 771,80 Kč |
| 500 | 17,17846 Kč | 8 589,23 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


