
WP26DK-S024VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-S024VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-S024VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-S024VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-S024VA3-R15000 |
Description | CONN RCPT 24 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,70800 Kč | 197,08 Kč |
| 25 | 18,46960 Kč | 461,74 Kč |
| 50 | 17,58120 Kč | 879,06 Kč |
| 100 | 16,74280 Kč | 1 674,28 Kč |
| 250 | 15,69252 Kč | 3 923,13 Kč |
| 500 | 14,94296 Kč | 7 471,48 Kč |
| 1 000 | 14,22929 Kč | 14 229,29 Kč |
| 2 500 | 13,33851 Kč | 33 346,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 11,75568 Kč | 176 335,20 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |





