
WP26DK-P024VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-P024VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-P024VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-P024VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-P024VA3-R15000 |
Description | CONN PLUG 24 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,59600 Kč | 464,90 Kč |
| 50 | 17,70140 Kč | 885,07 Kč |
| 100 | 16,85720 Kč | 1 685,72 Kč |
| 250 | 15,79972 Kč | 3 949,93 Kč |
| 500 | 15,04506 Kč | 7 522,53 Kč |
| 1 000 | 14,32652 Kč | 14 326,52 Kč |
| 2 500 | 13,42965 Kč | 33 574,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 11,83600 Kč | 177 540,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


