24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-24DS-0.35V(895)

DigiKey Part Number
H125631TR-ND - Tape & Reel (TR)
H125631CT-ND - Cut Tape (CT)
H125631DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-24DS-0.35V(895)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-24DS-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,04415 Kč16 044,15 Kč
2 00015,27857 Kč30 557,14 Kč
3 00014,84783 Kč44 543,49 Kč
5 00014,32257 Kč71 612,85 Kč
7 00013,98683 Kč97 907,81 Kč
10 00013,63955 Kč136 395,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1018,83500 Kč188,35 Kč
2517,36960 Kč434,24 Kč
5016,33220 Kč816,61 Kč
10015,35790 Kč1 535,79 Kč
25014,15852 Kč3 539,63 Kč
50013,31484 Kč6 657,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,81700 Kč218,17 Kč
2520,93080 Kč523,27 Kč
5020,48560 Kč1 024,28 Kč
10019,59530 Kč1 959,53 Kč
25017,81472 Kč4 453,68 Kč
50016,03324 Kč8 016,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč