24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-24DS/2-0.35V(51)

DigiKey Part Number
26-BM28B0.6-24DS/2-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM28B0.6-24DS/2-0.35V(51)CT-ND - Cut Tape (CT)
26-BM28B0.6-24DS/2-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-24DS/2-0.35V(51)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-24DS/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-24DS-0.35V(51)Hirose Electric Co Ltd6 30826-BM23FR0.6-24DS-0.35V(51)CT-ND20,16000 KčSimilar
BM23FR0.6-24DS-0.35V(895)Hirose Electric Co Ltd1 493H125631CT-ND23,10000 KčSimilar
BM28B0.6-24DS/2-0.35V(53)Hirose Electric Co Ltd2 516H125603CT-ND26,67000 KčSimilar
5046182410Molex17 794WM10891CT-ND24,78000 KčSimilar
WP26DK-S024VA3-R15000JAE Electronics25 594670-WP26DK-S024VA3-R15000CT-ND23,31000 KčSimilar
In-Stock: 17 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00011,46433 Kč229 286,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,51200 Kč175,12 Kč
2516,40360 Kč410,09 Kč
5015,61840 Kč780,92 Kč
10014,87080 Kč1 487,08 Kč
25013,93932 Kč3 484,83 Kč
50013,27326 Kč6 636,63 Kč
1 00012,63933 Kč12 639,33 Kč
2 50011,88697 Kč29 717,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
2518,43640 Kč460,91 Kč
5018,04980 Kč902,49 Kč
10017,26250 Kč1 726,25 Kč
25015,69392 Kč3 923,48 Kč
50014,12452 Kč7 062,26 Kč
1 00012,55512 Kč12 555,12 Kč
2 50011,37806 Kč28 445,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč