



5046182410 | |
|---|---|
DigiKey Part Number | WM10891TR-ND - Tape & Reel (TR) WM10891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5046182410 |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046182410 Models |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-24DS-0.35V(51) | Hirose Electric Co Ltd | 6 308 | 26-BM23FR0.6-24DS-0.35V(51)CT-ND | 20,16000 Kč | Similar |
| BM23FR0.6-24DS-0.35V(895) | Hirose Electric Co Ltd | 1 493 | H125631CT-ND | 23,10000 Kč | Similar |
| BM28B0.6-24DS/2-0.35V(51) | Hirose Electric Co Ltd | 17 750 | 26-BM28B0.6-24DS/2-0.35V(51)CT-ND | 20,58000 Kč | Similar |
| BM28B0.6-24DS/2-0.35V(53) | Hirose Electric Co Ltd | 2 516 | H125603CT-ND | 26,67000 Kč | Similar |
| WP26DK-S024VA3-R15000 | JAE Electronics | 25 594 | 670-WP26DK-S024VA3-R15000CT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,65560 Kč | 416,39 Kč |
| 50 | 15,43360 Kč | 771,68 Kč |
| 100 | 14,35420 Kč | 1 435,42 Kč |
| 250 | 13,11620 Kč | 3 279,05 Kč |
| 500 | 12,30692 Kč | 6 153,46 Kč |
| 1 000 | 11,59342 Kč | 11 593,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61154 Kč | 34 834,62 Kč |
| 6 000 | 11,05758 Kč | 66 345,48 Kč |
| 9 000 | 10,74601 Kč | 96 714,09 Kč |
| 15 000 | 10,36594 Kč | 155 489,10 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

