AT-106V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 25
Unit Price: 1 200,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 200,04000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 25
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 895,20000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 4 577,29100 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 436,41000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 5 102,11500 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 772,71400 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 3 432,33000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 964,15300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 2 355,77000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 893,10000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: 5 703,06000 Kč
Datasheet
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-106V

DigiKey Part Number
H12140-ND
Manufacturer
Manufacturer Product Number
AT-106V
Description
RF ATTENUATOR 6DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-106V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes