
0732870060 | |
|---|---|
DigiKey Part Number | 900-0732870060-ND |
Manufacturer | |
Manufacturer Product Number | 0732870060 |
Description | SMA M-F 18 GHZ 6DB ATTENUATOR WO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,04000 Kč | 1 200,04 Kč |
| 10 | 1 019,91500 Kč | 10 199,15 Kč |
| 25 | 956,09760 Kč | 23 902,44 Kč |
| 50 | 910,50260 Kč | 45 525,13 Kč |
| 100 | 867,08930 Kč | 86 708,93 Kč |
| 250 | 812,88716 Kč | 203 221,79 Kč |
| Unit Price without VAT: | 1 200,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,04840 Kč |

