2082-6142-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 25
Unit Price: 70,52000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 102,17000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 161,52800 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 180,04900 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 62,55700 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 121,12000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 69,31300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 83,13000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 70,52000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 102,09000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: 201,26000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 297,13000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 293,87800 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 6
Unit Price: 163,46000 Kč
Datasheet
New at DigiKey
Image for 2082-6142-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6142-06

DigiKey Part Number
5984-2082-6142-06-ND
Manufacturer
Manufacturer Product Number
2082-6142-06
Description
ATTENUATOR, SMA-M/F, DC-18GHZ, 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 436,41000 Kč14 364,10 Kč
Unit Price without VAT:1 436,41000 Kč
Unit Price with VAT:1 738,05610 Kč