RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6418-06

DigiKey Part Number
5984-2082-6418-06-ND
Manufacturer
Manufacturer Product Number
2082-6418-06
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 998,38000 Kč1 998,38 Kč
101 698,61200 Kč16 986,12 Kč
251 592,34560 Kč39 808,64 Kč
501 516,42940 Kč75 821,47 Kč
1001 444,16050 Kč144 416,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 998,38000 Kč
Unit Price with VAT:2 418,03980 Kč