2082-6241-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 25
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 895,20000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 4 577,29100 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 436,41000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 5 102,11500 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 3 432,33000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 964,15300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 2 355,77000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 893,10000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: 5 703,06000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 8 419,99000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 8 327,72300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 6
Unit Price: 4 632,16000 Kč
Datasheet
New at DigiKey
Image for 2082-6241-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6241-06

DigiKey Part Number
5984-2082-6241-06-ND
Manufacturer
Manufacturer Product Number
2082-6241-06
Description
ATTENUATOR, SMA-M/F, DC-18GHZ, 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 772,71400 Kč17 727,14 Kč
Unit Price without VAT:1 772,71400 Kč
Unit Price with VAT:2 144,98394 Kč