RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6241-06-CRYO

DigiKey Part Number
5984-2082-6241-06-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6241-06-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 432,33000 Kč3 432,33 Kč
102 917,71400 Kč29 177,14 Kč
252 735,25000 Kč68 381,25 Kč
502 604,88580 Kč130 244,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 432,33000 Kč
Unit Price with VAT:4 153,11930 Kč