
8466 | |
|---|---|
DigiKey Part Number | 3720-8466-ND |
Manufacturer | |
Manufacturer Product Number | 8466 |
Description | NLN 3/4 NPT GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 3/4" Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 5 | 10,56800 Kč | 52,84 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 25 | 8,95880 Kč | 223,97 Kč |
| 50 | 8,39480 Kč | 419,74 Kč |
| 100 | 7,88740 Kč | 788,74 Kč |
| 250 | 7,30016 Kč | 1 825,04 Kč |
| 500 | 6,91072 Kč | 3 455,36 Kč |
| 1 000 | 6,56213 Kč | 6 562,13 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |










