
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 5 | 19,49200 Kč | 97,46 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 25 | 16,65480 Kč | 416,37 Kč |
| 50 | 15,65280 Kč | 782,64 Kč |
| 100 | 14,75610 Kč | 1 475,61 Kč |
| 300 | 13,52463 Kč | 4 057,39 Kč |
| 500 | 13,02238 Kč | 6 511,19 Kč |
| 1 000 | 12,40350 Kč | 12 403,50 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |








