
M3235 | |
|---|---|
DigiKey Part Number | 3720-M3235-ND |
Manufacturer | |
Manufacturer Product Number | M3235 |
Description | CABLE GRP 11.05-17.91MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.435" (11.05mm) | |
Outside Cable Diameter (Max) | 0.705" (17.91mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 5 | 48,50600 Kč | 242,53 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 25 | 41,91200 Kč | 1 047,80 Kč |
| 50 | 39,55600 Kč | 1 977,80 Kč |
| 100 | 37,45410 Kč | 3 745,41 Kč |
| 250 | 35,01124 Kč | 8 752,81 Kč |
| 500 | 33,38598 Kč | 16 692,99 Kč |
| 1 000 | 31,93019 Kč | 31 930,19 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




