Cable Grip - Split Polyamide (PA66), Nylon 6/6 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3235GBH

DigiKey Part Number
3720-M3235GBH-ND
Manufacturer
Manufacturer Product Number
M3235GBH
Description
CABLE GRIP 5.33-8.48MM 3/4" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip - Split Polyamide (PA66), Nylon 6/6 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip - Split
Outside Cable Diameter (Min)
0.210" (5.33mm)
Outside Cable Diameter (Max)
0.334" (8.48mm)
Thread Size
3/4" NPT
Thread Length
0.620" (15.75mm)
Conduit Hub Size
-
Panel Hole Size
1.040" (26.4mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
558,35000 Kč291,75 Kč
1054,73000 Kč547,30 Kč
2550,53680 Kč1 263,42 Kč
5047,75820 Kč2 387,91 Kč
10045,27220 Kč4 527,22 Kč
25042,38628 Kč10 596,57 Kč
50040,46526 Kč20 232,63 Kč
1 00038,74400 Kč38 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč