
2763 | |
|---|---|
DigiKey Part Number | 3720-2763-ND |
Manufacturer | |
Manufacturer Product Number | 2763 |
Description | HOLE PLUG 1.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) | |
Flange Diameter | 1.670" (42.42mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,59900 Kč | 179,95 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 250 | 3,21100 Kč | 802,75 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 2 000 | 2,77226 Kč | 5 544,52 Kč |
| 4 000 | 2,63982 Kč | 10 559,28 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





