
2773 | |
|---|---|
DigiKey Part Number | 3720-2773-ND |
Manufacturer | |
Manufacturer Product Number | 2773 |
Description | HOLE PLUG 1.750" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.750" (44.45mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.750" (44.45mm) | |
Flange Diameter | 1.920" (48.77mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 250 | 4,22648 Kč | 1 056,62 Kč |
| 500 | 4,02406 Kč | 2 012,03 Kč |
| 1 000 | 3,83172 Kč | 3 831,72 Kč |
| 2 500 | 3,59158 Kč | 8 978,95 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


