Hole Plug 1.187" (30.15mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2733

DigiKey Part Number
3720-2733-ND
Manufacturer
Manufacturer Product Number
2733
Description
HOLE PLUG 1.187" NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 1.187" (30.15mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
1.187" (30.15mm)
Flange Diameter
1.330" (33.78mm)
Panel Thickness
0.450" (11.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,29700 Kč32,97 Kč
253,08240 Kč77,06 Kč
502,93560 Kč146,78 Kč
1002,79270 Kč279,27 Kč
2502,61804 Kč654,51 Kč
5002,49246 Kč1 246,23 Kč
1 0002,37340 Kč2 373,40 Kč
2 5002,22461 Kč5 561,53 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč